help desk software
8-1617803-4 by te connectivity / amp brand

8-1617803-4

General Purpose Relays FCA-325-163=3PDT 25AMP MID-RANGE RELAY ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
已停产
合规证书

描述

8-1617803-4 is a KILOVAC high-voltage DC contactor designed for demanding aerospace, defense, and marine applications requiring robust power switching capabilities. The contactor features a 600 ampere carry rating with 3300 ampere break capacity at 400 Vdc and 4000 ampere make current, supporting bidirectional load switching across voltages ranging from 28 to 1000 Vdc. It incorporates an integrated dual-coil electronic "cut throat" economizer for efficient operation and is hermetically sealed to withstand harsh environmental conditions including extreme shock, vibration, and temperature variations. The design is not position sensitive and offers a rugged, compact form factor that is up to 64% lighter than comparable models, making it ideal for weight-critical aerospace platforms, ground vehicles, energy storage systems, and solar applications.

搜索关键词: 816178034

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
8-1617803-4
别名/又称:
FCA-325-163
计量单位:
每 Each
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

8-1617803-4 是否已停产?

是的,Te Connectivity / Amp Brand 的 8-1617803-4 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

8-1617803-4 是否符合 RoHS 标准?

不,8-1617803-4 不符合 RoHS 标准。

8-1617803-4 的交货期是多少?

8-1617803-4 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 6

发货 today, 输入设置值。

价格 (USD)

数量
单价
1
$234.19
2
$229.86
3
$225.51
6
$221.19
10
$216.84
25
$206.00
50
$198.78
100 +
$184.32

工具/3D模型

产品指南