8-1617559-0
Low Signal Relays-PCB FW5A12117S01=RELAY ...
描述
FW5A12117S01 is an electromagnetic relay manufactured by TE Connectivity designed for switching and control applications in electronic circuits. The product is identified as TE Internal #8-1617559-0 and is currently active in TE's product portfolio. This relay is compliant with multiple international regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive, and EU REACH Regulation (EC) No. 1907/2006. The component contains lead above the 1% threshold and is not lead-free process capable, though it is BFR/CFR/PVC free. This relay is suitable for industrial control, automation, and switching applications where reliable electromagnetic switching performance is required.
搜索关键词: 816175590
规格
常见问题
8-1617559-0 是否符合 RoHS 标准?
不,8-1617559-0 不符合 RoHS 标准。
8-1617559-0 的交货期是多少?
8-1617559-0 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
缺货数量的起订量: 3
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands