796274-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

796274-2

SLD CPC PLUG ASSY,17-16,STD SX ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

796274-2 is a one-piece sealed CPC circular plastic connector plug designed for commercial signal and power applications. This standard sex plug features a shell size 17 with 16 contact positions (arrangement 17-16) and accepts wire insulation diameters ranging from .040-.080 inches [1.01-2.03 mm]. The connector is constructed from UL 94V-0 rated, stabilized, heat-resistant, self-extinguishing thermoplastic material and operates over a temperature range of -40°C to +105°C. It offers quick connect/disconnect capability with thread assist and positive detent coupling, along with built-in pin and socket protection. This sealed connector is ideal for applications requiring reliable environmental protection in industrial, commercial, and instrumentation equipment.

产品亮点:

  • Connector
  • Number of Positions = 16
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded

搜索关键词: 7962742

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
796274-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG

常见问题

796274-2 是否符合 RoHS 标准?

是的,796274-2 符合 RoHS 标准。

796274-2 的交货期是多少?

796274-2 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 145

可立即发货

缺货数量的起订量: 100

工厂交货期 17 周

价格 (USD)

数量
单价
1
$65.07
25
$59.95
50
$58.53
100
$57.86
200
$57.72
300
$57.57
400 +
$57.43