help desk software
794814-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

794814-1

02P UMNL PLUG HSG,HI TEMP ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

794814-1 is a Universal MATE-N-LOK sealed bulkhead connector housing designed for wire-to-board power circuit applications. This connector features a 5.0 mm contact centerline spacing and is engineered for sealed, bulkhead-mount configurations with low mating force characteristics. The housing incorporates interface seals and wire seals to provide environmental protection, with dimensions specified for panel mounting including a recommended panel thickness of 0.76–2.29 mm [0.030–0.090 inches]. The connector is constructed from UL94V-0 rated nylon material and is RoHS compliant, making it suitable for demanding applications in home appliances, particularly gas appliances, where reliable sealed connections are critical. The design includes asymmetrical panel cutout for polarization and is recognized by Underwriters Laboratories (File No. E28476) and Canadian Standards Association (File No. LR7189).

搜索关键词: 7948141

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
794814-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3500
封装类型:
BAG
安装方式:
Cable Mount
本体方向:
Straight
公母类型:
PL
触点数量:
2
最大电压额定值:
N/A
最大电流额定值:
N/A
工作温度:
N/A

常见问题

794814-1 是否符合 RoHS 标准?

是的,794814-1 符合 RoHS 标准。

794814-1 的交货期是多少?

794814-1 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。

有存货: 6,240

发货 today, 输入设置值。

制造商库存: 14,000   可以发货 9/7/26

最小订购数量: 100

工厂交货期 13 周 可以发货 11/24/26  

价格 (USD)

数量
单价
100
$0.2328
1,000
$0.2172
3,500
$0.2087
7,000
$0.2040
10,500
$0.1906
28,000
$0.1741
52,500
$0.1703
101,500 +
$0.1615