描述
7-776729-4 is a 48-way sealed hybrid male cap assembly connector designed for reliable electrical connections in demanding environments. The connector features a housing made from 30% glass-filled PBT (PBT-GF30) with keying option "A" in black color, weighing approximately 84 grams. It includes a TPA (Terminal Position Assurance) and MAP (Mating Alignment Plate) made from 15% glass-filled PBT, along with a silicone end seal grommet for environmental sealing. The assembly supports multiple terminal sizes including 1.5mm, 2.8mm, and 6.3mm male terminals with tin plating, accommodating wire sizes from 10 AWG to 20 AWG. Terminal cavities 13-48 are restricted to wire O.D. range of 1.40-2.34mm. This connector is qualified per USCAR-2 Rev 4 and mates with assembly 776728, making it suitable for automotive and industrial harness applications requiring sealed, hybrid connections.
搜索关键词: 77767294
规格
常见问题
7-776729-4 是否已停产?
是的,Te Connectivity / Amp Brand 的 7-776729-4 已停产(生命周期结束时间:九月 2027)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
7-776729-4 是否符合 RoHS 标准?
是的,7-776729-4 符合 RoHS 标准。
7-776729-4 的交货期是多少?
7-776729-4 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 2,310
可立即发货
最小订购数量: 20
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands