描述
770232-1 is a dust cover designed for feed-through wiring applications in insulation displacement connectors (IDC). The cover is constructed from polyester material with a white color finish and carries a UL94V-2 flammability rating, ensuring compliance with safety standards. It features a maximum height of 0.325 inches (8.25 mm), a maximum width of 0.505 inches (12.82 mm), and a maximum thickness of 0.142 inches (3.60 mm), with a feed-through wiring dimension of 0.760 inches (19.30 mm). This dust cover is commonly used in disk drive industry applications and other wire-to-board connector assemblies to protect contacts and maintain connector integrity during assembly and operation.
产品亮点:
- Dust Cover
- Commercial MATE-N-LOK
- Polyester Housing Material
- Color = White
- Number of Circuits = 4
搜索关键词: 7702321
规格
常见问题
770232-1 是否符合 RoHS 标准?
是的,770232-1 符合 RoHS 标准。
770232-1 的交货期是多少?
770232-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 23,428
可立即发货
最小订购数量: 100
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands