描述
7-530678-6 is a low-profile board-to-board card edge receptacle connector designed for vertical PCB mounting with 22 positions arranged in 2 rows at a 3.96 mm centerline pitch. The connector features phosphor bronze contacts with gold plating (0.76 µm) on the mating area and tin plating (2.54 µm) on the PCB termination area, rated for a maximum current of 5 A per contact. It utilizes through-hole solder termination with 4.57 mm termination posts, a polyester glass-filled housing in green, and locking lance contact retention for secure assembly. The connector operates reliably across a temperature range of -55°C to +105°C and is suitable for power circuit applications in industrial and telecommunications equipment where compact board-to-board interconnection is required.
搜索关键词: 75306786
规格
常见问题
什么产品可以替代 7-530678-6?
7-530678-6 的推荐替代产品是 TE Connectivity / AMP Brand 的 2-530678-6,可从 Master Electronics 购买。
7-530678-6 是否符合 RoHS 标准?
是的,7-530678-6 符合 RoHS 标准。
7-530678-6 的交货期是多少?
7-530678-6 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 662
发货 today, 输入设置值。
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands