7-2378159-2
The 7-2378159-2 is a 2-position, sealable plug housing for wire-to-wire power connections with a crimp termination. ...
描述
The 7-2378159-2 is a Power Versa-Lock 5.0 series, 2-position plug housing designed for wire-to-wire power applications. It features a single-row configuration with a 5 mm centerline, crimp termination, and is constructed from PBT GF material with a UL 94V-0 flammability rating. This sealable connector is rated for up to 600 VAC, has a 180° cable exit angle, and uses a 'G' keying code. Its robust design, including an operating temperature range of -30°C to 140°C, makes it suitable for various power circuits in demanding environments.
搜索关键词: 723781592
规格
常见问题
7-2378159-2 是否符合 RoHS 标准?
是的,7-2378159-2 符合 RoHS 标准。
7-2378159-2 的交货期是多少?
7-2378159-2 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 7,000
发货 today, 输入设置值。
库存数量的起订量: 350
缺货数量的起订量: 7700
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 350
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands