7-2150563-7 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

7-2150563-7

OCEAN_2.0_SPARE_PART_KIT-090F180F ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

7-2150563-7 is a crimp tooling component used in wire termination and barrel crimping applications. The tooling is designed to maintain precise crimp height (CH) and crimp width (CW) parameters that directly influence the Area Index (AI), a critical quality metric defined as the ratio of total crimped area to total uncrimped area, typically targeted at 80%. Key dimensional specifications include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with nominal anvil-to-crimper clearance of 0.005 inches. The tooling components must withstand high loads and moderate shock, with the wire crimper experiencing aggressive shear loading during the plastic deformation and extrusion process. This precision tooling is essential for maintaining consistent crimp quality, pull test values, and production throughput in high-volume wire termination operations across telecommunications, automotive, and industrial connector applications.

搜索关键词: 721505637

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
7-2150563-7
计量单位:
每 Each
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
压接工具及产品样式:
OCEAN

常见问题

7-2150563-7 是否符合 RoHS 标准?

不,7-2150563-7 不符合 RoHS 标准。

7-2150563-7 的交货期是多少?

7-2150563-7 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 8 周

价格 (USD)

数量
单价
1
$668.03
3
$649.72
5 +
$648.10