描述
The 7-1971876-7 is a Power Triple Lock plug housing connector designed for high-temperature wire-to-wire power distribution applications. It features 15 positions arranged in 3 rows with a 6 mm centerline spacing, crimp termination to wire and cable, and a matrix contact layout with receptacle-type contacts. The connector is rated for 600 VDC operating voltage and meets UL 94V-0 flammability requirements with a glow wire material rating of =775°C, making it suitable for demanding industrial and high-temperature environments. The black housing includes circuit identification features and is keyed with code C for proper mating alignment. This connector is commonly used in power distribution systems, industrial control equipment, and applications requiring reliable high-voltage connections in elevated temperature conditions.
搜索关键词: 719718767
规格
常见问题
7-1971876-7 是否符合 RoHS 标准?
是的,7-1971876-7 符合 RoHS 标准。
7-1971876-7 的交货期是多少?
7-1971876-7 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 5,100
可立即发货
最小订购数量: 350
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands