help desk software
7-1618413-0 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

7-1618413-0

The 7-1618413-0 is a hermetically sealed, SPST-NO high-voltage contactor designed for bidirectional switching up to 1000 VDC and 1000 A. ...

查看数据表 询问数据表
不符合 RoHS 规定
BOX 包装
附件
请求编程报价
合规证书

描述

The 7-1618413-0 is a KILOVAC K1K series high-voltage contactor engineered for high-current applications in harsh environments. It features a maximum voltage rating of 1000 VDC and a continuous current rating of 1000 A, with an SPST-NO contact arrangement. The device operates with a nominal 24 VDC coil that includes an integrated dual-coil electronic economizer for efficiency. Its hermetically sealed design prevents contact oxidation and allows for use in explosive atmospheres over an operating temperature range of -40°C to +105°C. This contactor is ideal for applications such as main disconnects for battery storage, power distribution, and alternative energy systems where reliable, high-power switching is critical.

搜索关键词: 716184130

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
7-1618413-0
别名/又称:
K1K06H024EAFA
计量单位:
每 Each
RoHS:
No
HTS:
8536490065
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX
触点排列:
1 Form X, SPST-NO DM

常见问题

7-1618413-0 是否符合 RoHS 标准?

不,7-1618413-0 不符合 RoHS 标准。

7-1618413-0 的交货期是多少?

7-1618413-0 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 47   可以发货 3/22/27 
已订购: 50   可以发货 4/5/27 

工厂交货期 52 周

价格 (USD)

数量
单价
1
$1,558.83
3
$1,543.40
5 +
$1,539.54