7-1611010-7
The 7-1611010-7 is an obsolete 3-pole component rated for 25A and 120V. ...
描述
The 7-1611010-7, internally described as 3100-30T828WA=25A 3P 120V MODE, is an electronic component that is now considered obsolete. It is specified with a 3-pole (3P) configuration, a current rating of 25A, and a voltage rating of 120V. This product is designated as Low Halogen, with bromine, chlorine, and fluorine content below 900 ppm per homogenous material. While specific applications are not detailed, its ratings suggest use in power switching or control circuits, though users must note its obsolete status and material compliance details, such as containing Cadmium oxide above the REACH SVHC threshold.
搜索关键词: 716110107
规格
常见问题
7-1611010-7 是否已停产?
是的,Te Connectivity / Amp Brand 的 7-1611010-7 已停产(生命周期结束时间:十二月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
7-1611010-7 是否符合 RoHS 标准?
是的,7-1611010-7 符合 RoHS 标准。
7-1611010-7 的交货期是多少?
7-1611010-7 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands