66471-7 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

66471-7

PIN,.062 DIA,.045 SQ POST,LP ...

查看数据表 询问数据表
不符合 RoHS 规定
BOX 包装
附件
请求编程报价
合规证书

描述

66471-7 is a wrap-type posted signal contact pin designed for use in AMP M Series pin and socket connectors. This contact features a .045 x .045 inch (1.14 x 1.14 mm) post configuration with a 1 termination high post design and selective gold/nickel plating for reliable electrical connections. The M Series connectors are intermateable with connectors made to MIL-C-28748 requirements and support a variety of contact types including signal, power, and coaxial versions. These contacts are commonly used in cable-to-panel and cable-to-cable applications requiring secure wrap-type terminations with excellent corrosion resistance.

产品亮点:

  • Pin
  • Gold (50) Contact Mating Area Plating Material
  • Brass Contact Material
  • Tin-Lead over Nickel Termination End Plating
  • Post Contact, Type III+

搜索关键词: 664717

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
66471-7
计量单位:
每 Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BOX

常见问题

66471-7 是否符合 RoHS 标准?

不,66471-7 不符合 RoHS 标准。

66471-7 的交货期是多少?

66471-7 的标准交货期约为 54 周。有库存的数量由 Master Electronics 发货。

有存货: 9,250

可立即发货

库存数量的起订量: 95

缺货数量的起订量: 95

工厂交货期 54 周

价格 (USD)

数量
单价
95
$3.42
500
$3.41
1,000
$3.40
2,500
$3.39
5,000
$1.80
7,500
$1.23
10,000 +
$1.20