help desk software
6-456406-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

6-456406-1

CRIMPER, WIRE .090 "F" ...

查看数据表
不符合 RoHS 规定
Pack 包装
附件
请求编程报价
合规证书

描述

6-456406-1 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions that maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling must withstand high shear loading and moderate shock during the plastic deformation and extrusion of the terminal barrel. This component is essential for maintaining production quality metrics such as pull test values, crimp symmetry, and throughput in high-volume wire termination manufacturing processes.

搜索关键词: 64564061

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
6-456406-1
计量单位:
每 Each
RoHS:
No
HTS:
8207306062
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack

常见问题

6-456406-1 是否符合 RoHS 标准?

不,6-456406-1 不符合 RoHS 标准。

6-456406-1 的交货期是多少?

6-456406-1 的标准交货期约为 3 天。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 3 周

价格 (USD)

数量
单价
1
$205.80
5
$152.19
10
$146.07
20
$144.06
50
$140.22
100 +
$138.38

工具/3D模型

产品指南