描述
6450830-1 is a MULTI-BEAM XLE right angle plug power connector designed for high-current power distribution applications. It features a 6LP/24S/3P configuration with an overall length of 2.555" [64.89mm], combining low power contacts, signal contacts, and high power contacts. The connector offers 80 Amp high power contacts and 20 Amp low power contacts with contact resistance of 0.7 milliohm per contact at rated current. Key mechanical specifications include ±2mm radial misalignment capability, with mating forces of 5N max for high power, 2N max for low power, and 1.7N max for signal contacts. This connector is ideal for modular hot-swappable power supplies, 1U/2U servers, high-end computer and telecommunications equipment, and power distribution circuit boards.
搜索关键词: 64508301
规格
常见问题
6450830-1 是否符合 RoHS 标准?
是的,6450830-1 符合 RoHS 标准。
6450830-1 的交货期是多少?
6450830-1 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 2,696
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 88
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands