描述
643642-8 is a single in-line package (SIP) socket receptacle designed to accept integrated circuit leads with thicknesses ranging from 0.008 to 0.014 inches. The receptacle features a glass-filled thermoplastic housing (94V-O rated, black) with phosphor bronze contact material and tinned finish for reliable solder connections. The contact area incorporates two gold stripes with a minimum thickness of 0.000030 inches, while the contact legs are tin-lead (93-7) plated with nickel plating on the balance. This socket is commonly used in electronic assemblies requiring secure IC lead retention and reliable electrical connections for through-hole mounting on printed circuit boards.
产品亮点:
- Number of Positions = 10
- Contact Style = Stamped + Formed
- Leg Style = Retention
- Phosphor Bronze Contact Base Material
- Tin Contact Mating Area Plating Material
搜索关键词: 6436428
规格
常见问题
643642-8 是否已停产?
是的,Te Connectivity / Amp Brand 的 643642-8 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
643642-8 是否符合 RoHS 标准?
是的,643642-8 符合 RoHS 标准。
643642-8 的交货期是多少?
643642-8 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 438
可立即发货
最小订购数量: 65
English
中文 / 汉语
Deutsch
Español
Nederlands