640718-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

640718-1

15P UMNL STR/REL ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

640718-1 is a Matrix-style strain relief assembly designed for 15-circuit 5.0 mm Power Key Connectors (5.0 PKC) wire-to-board connectors. This strain relief is engineered to accommodate wire bundle diameters ranging from 0.200 to 0.850 inches (5.08 to 21.59 mm) and features an A dimension of 1.530 inches (38.86 mm). The product is manufactured from UL94V-0 nylon material in natural color, providing excellent flame resistance and durability for power circuit applications. The strain relief comes with an insert attached, which can be used for additional adjustment of small wire bundles or removed as needed. This component is particularly suited for home appliance power circuits, especially gas appliances, where reliable strain relief and protection against wire tangling are essential. The design integrates with the 5.0 PKC connector system's protective features, including locking levers surrounded by walls and housing lances that prevent wire entanglement.

产品亮点:

  • Strain Relief
  • Universal MATE-N-LOK II
  • Nylon Housing Material
  • Color = White
  • Number of Circuits = 15

搜索关键词: 6407181

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
640718-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
类型:
Strain Relief
尺寸:
38.86 x 33.02 x 14.73 mm

常见问题

640718-1 是否符合 RoHS 标准?

是的,640718-1 符合 RoHS 标准。

640718-1 的交货期是多少?

640718-1 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 1,276

可立即发货

制造商库存: 6,800   可以发货 12/7/26

最小订购数量: 25

工厂交货期 6 周 可以发货 1/4/27  

价格 (USD)

数量
单价
25
$2.17
100
$1.87
250
$1.72
500
$1.64
1,000
$1.49
2,500
$1.40
5,000
$1.34
7,500 +
$1.33