640253-2
This is a tin-plated brass, open barrel ring tongue terminal with insulation support for 16-12 AWG wire. ...
描述
The 640253-2 is a machine-applied, open barrel ring tongue terminal with insulation support. It is constructed from tin-plated brass and accommodates a wire size range of 16-12 AWG (1.25–3.0 mm²). This terminal is designed for a number 10 stud and has a stock thickness of 0.018 inches (0.46 mm). The insulation support feature provides enhanced strain relief and vibration resistance, making it suitable for high-volume manufacturing in applications such as appliances, automotive, and machine tools where a reliable connection is critical.
产品亮点:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
搜索关键词: 6402532
规格
常见问题
640253-2 是否符合 RoHS 标准?
是的,640253-2 符合 RoHS 标准。
640253-2 的交货期是多少?
640253-2 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 29,500
可立即发货
最小订购数量: 2500
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands