描述
638652-2 is a receptacle terminal designed for the 1.5/2.8 connector system, engineered to terminate 18–20 AWG wire with a cross-sectional area of 0.518–0.823 mm². The terminal features a 1.5 mm mating tab width with tin (Sn) interface plating and uses F-crimp termination method, delivering a typical current rating of 16 A. It operates across a temperature range of -40°C to 125°C with an unsealed, clean-body design and 180° receptacle orientation. This terminal is commonly used in automotive electrical applications where reliable wire termination and consistent contact performance are essential for signal and power distribution.
搜索关键词: 6386522
规格
常见问题
638652-2 是否符合 RoHS 标准?
是的,638652-2 符合 RoHS 标准。
638652-2 的交货期是多少?
638652-2 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 16,000
可立即发货
最小订购数量: 2500
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands