描述
6368062-6 is a shielded RJ45 modular jack connector assembly designed for Ethernet and network signal applications. This connector features a 2x4 stacked multiple port configuration with 8 positions per port, right-angle PCB mount orientation, and through-hole press-fit termination. The jack includes integrated green/red LED status indicators on all four corners, gold-plated contact mating areas with 1.27 µm thickness, and phosphor bronze contact base material for reliable signal transmission. With Cat 5 performance rating, an operating temperature range of -40°C to 85°C, and UL94V-0 flammability rating, this connector is ideal for networking equipment, switches, routers, and other data communication devices requiring multiple RJ45 ports in a compact form factor.
搜索关键词: 63680626
规格
常见问题
6368062-6 是否符合 RoHS 标准?
是的,6368062-6 符合 RoHS 标准。
6368062-6 的交货期是多少?
6368062-6 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands