描述
The 63643-1 is a standard IDC (Insulation Displacement Contact) magnet wire terminal designed for reliable termination of copper magnet wire in appliance interconnection systems. This terminal accommodates copper magnet wire ranging from 27 to 23 AWG (0.36 to 0.57 mm diameter) and features a .070 inch (1.78 mm) mating tab with .120 x .020 inch (3.05 x 0.51 mm) dimensions. The terminal is constructed from tin-plated brass with a stock thickness of .012 inch (0.30 mm) in the tab section, providing excellent electrical conductivity and corrosion resistance. It is commonly used in motor windings, transformer terminations, and other appliance applications requiring secure magnet wire connections with consistent performance across varying wire gauges.
搜索关键词: 636431
规格
常见问题
63643-1 是否符合 RoHS 标准?
是的,63643-1 符合 RoHS 标准。
63643-1 的交货期是多少?
63643-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 2,000
可立即发货
最小订购数量: 100
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands