描述
63606-3 is a Faston lock-on receptacle connector designed for the 4.75 mm series, manufactured from #4 phosphor bronze material. The connector features a barrel crimp design with wire size compatibility ranging from 0.8 mm² to 2.0 mm² (18 to 14 AWG), and an insulation diameter range of 4.09 mm to 4.98 mm. The receptacle includes a suggested mating tab with a 1.52 mm diameter hole and is supplied in continuous strip format on reels with tin plating per MIL-T-10727A. This connector is commonly used in automotive electrical systems and industrial applications requiring reliable, secure connections with lock-on functionality.
搜索关键词: 636063
规格
常见问题
63606-3 是否符合 RoHS 标准?
是的,63606-3 符合 RoHS 标准。
63606-3 的交货期是多少?
63606-3 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 15,500
可立即发货
最小订购数量: 2500
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands