描述
63596-2 is a FASTON receptacle terminal designed for electrical connectivity applications. It accommodates 18-14 AWG wire gauge with a .032 inch tab fit and features brass material with tin plating finish. The terminal has a stock thickness of .014 inch and an overall length of .640 inch, with an insulation diameter range of .180-.230 inch (4.57-5.84 mm). This receptacle is designed to mate with standard FASTON tabs and is commonly used in automotive, appliance, and industrial electrical assemblies where reliable quick-connect terminations are required. The product meets UL 310 and CSA C22.2 specifications for safety and performance.
产品亮点:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
搜索关键词: 635962
规格
常见问题
63596-2 是否符合 RoHS 标准?
是的,63596-2 符合 RoHS 标准。
63596-2 的交货期是多少?
63596-2 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 45,000
可立即发货
库存数量的起订量: 5000
缺货数量的起订量: 31250
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands