描述
6339447-9 is a 50-position D-shaped receptacle connector designed for cable-to-board signal applications with printed circuit board termination. The connector features a 2.16 mm (0.085 in) centerline pitch, 2-row configuration, and right-angle PCB mount orientation with a standard profile housing made of polyester GF material. Contact specifications include rectangular contacts with a maximum current rating of 3.5 A, gold-plated mating areas, and copper alloy base material, while termination is accomplished through solder-mounted through-hole posts measuring 3.18 mm (0.125 in) in length. The shielded design incorporates a nickel-plated copper-zinc alloy shield with bright finish and carbon steel assembly features, operating reliably across a temperature range of -40°C to +105°C. This connector is ideal for industrial control systems, telecommunications equipment, and data acquisition applications requiring robust, high-density signal interconnection with EMI protection.
搜索关键词: 63394479
规格
常见问题
6339447-9 是否符合 RoHS 标准?
是的,6339447-9 符合 RoHS 标准。
6339447-9 的交货期是多少?
6339447-9 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 124
可立即发货
库存数量的起订量: 7
缺货数量的起订量: 7
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands