描述
62627-2 is a brass FASTON stud mounted test tab designed for electrical testing applications. This Style B test tab features a stud diameter of .145 inches (3.68 mm) and includes a dimple for secure mounting. The tab is constructed from brass material, providing excellent electrical conductivity and durability. It is commonly used in conjunction with FASTON receptacles for mechanical and electrical testing purposes in various industrial and electronic applications.
产品亮点:
- Tab
- Tab Type = Electrical Test
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- None Finish
搜索关键词: 626272
规格
常见问题
62627-2 是否符合 RoHS 标准?
是的,62627-2 符合 RoHS 标准。
62627-2 的交货期是多少?
62627-2 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 6,588
可立即发货
最小订购数量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 25 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands