描述
6-2232357-7 is a 15-position Power Triple Lock plug housing designed for wire-to-wire crimp connections in power applications. This connector features a 3-row matrix contact layout with 6 mm centerline pitch, 8.1 mm row-to-row spacing, and a 180° cable exit angle. The housing is constructed from Nylon GF material with a brown color and keying code B, rated for 600 VAC/VDC operation and an operating temperature range of -55°C to +140°C. It meets UL 94V-0 flammability standards and carries a glow wire rating of GWT 750°C, with UL and VDE agency approvals. This connector is ideal for power distribution applications requiring reliable wire-to-wire connections with circuit identification features.
搜索关键词: 622323577
规格
常见问题
6-2232357-7 是否符合 RoHS 标准?
是的,6-2232357-7 符合 RoHS 标准。
6-2232357-7 的交货期是多少?
6-2232357-7 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 9,110
可立即发货
最小订购数量: 250
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands