描述
6-2203452-3 is a 50 Ohm RF coaxial connector assembly designed for automotive radio frequency applications per ISO-20860-1 standard. The connector features a brass pin contact with gold plating (0.38µm min) on the interface end and tin plating (2.5µm min) on the solder end, both over nickel underplating. The outer shell is constructed from zinc with tin over nickel over copper plating, while the dielectric is made from 30% glass-filled polyester PCT and the nose cone from 25% glass-filled nylon. With an overall length of 11.35±0.40 mm and a mass of 1.05g, this connector is optimized for signal performance in road vehicle RF systems.
搜索关键词: 622034523
规格
常见问题
6-2203452-3 是否符合 RoHS 标准?
是的,6-2203452-3 符合 RoHS 标准。
6-2203452-3 的交货期是多少?
6-2203452-3 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 2,100
可立即发货
库存数量的起订量: 100
缺货数量的起订量: 525
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 300
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands