6-173390-0
Cable Assembly Fiber Optic 0.6m Mini-DNP to Mini-DNP M-M ...
描述
6-173390-0 is a plastic fiber cable assembly component for OPTIMATE Mini DNP connectors designed for optical data transmission applications. The assembly features a 1000 µm clad diameter fiber with a 2.2 mm jacket diameter, supporting cable lengths from 1000 to 9900 mm. The fiber exhibits a numerical aperture (NA) of 0.5 with a transmission loss of 0.3 dB/m, and the associated data link module provides an insertion loss of 2 dB. The system operates over a temperature range of -25°C to +85°C with fiber tensile strength of 14 kg and fiber retention force of 5 kg, making it suitable for industrial optical communication systems and data link applications requiring reliable plastic fiber connectivity.
搜索关键词: 61733900
规格
常见问题
6-173390-0 是否已停产?
是的,Te Connectivity / Amp Brand 的 6-173390-0 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
6-173390-0 是否符合 RoHS 标准?
是的,6-173390-0 符合 RoHS 标准。
6-173390-0 的交货期是多少?
6-173390-0 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands