help desk software
6-1618384-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

6-1618384-4

The 6-1618384-4 is a hermetically sealed, latching high-voltage DC contactor from the KILOVAC MAP101 series, rated for 100A and 12-900VDC with a 28Vdc coil. ...

查看数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The 6-1618384-4 is a KILOVAC MAP101 series high-voltage, latching DC contactor designed for high-current switching applications. This model features a 28 Vdc coil, a single-pole, single-throw, normally open (SPST-NO) main contact, and an additional SPST-NO auxiliary contact. It is hermetically sealed and utilizes dual copper/molybdenum contact material for reliable performance in harsh environments. The unit is configured for side mounting, includes 10-32 female power terminals, and is equipped with 15.3-inch flying leads terminated with a 9-pin Micro-D connector. Its robust, intrinsically safe design makes it ideal for demanding military aerospace, ground vehicle, and naval applications where long-term reliability is critical.

搜索关键词: 616183844

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
6-1618384-4
别名/又称:
MAP101HSANE
计量单位:
每 Each
RoHS:
No
HTS:
8536490065
COO:
US
ECCN:
3A611.Y.27
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

6-1618384-4 是否符合 RoHS 标准?

不,6-1618384-4 不符合 RoHS 标准。

6-1618384-4 的交货期是多少?

6-1618384-4 的标准交货期约为 55 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 55 周

价格 (USD)

数量
单价
1
$3,993.57
3
$3,983.58
5 +
$3,768.85

工具/3D模型

产品指南