描述
The 7022OKT is a 7000 series off-delay electropneumatic timing relay featuring a 2PDT contact arrangement. It operates with a 24VDC coil and provides a user-adjustable linear timing range from 1 to 300 seconds, with the delay period beginning upon de-energization. This model includes an auxiliary switch for two-step timing, where the auxiliary switch transfers after an independently adjustable first delay and the main switch transfers after the total preset delay. With a repeat accuracy of ±5% for delays up to 200 seconds and a relay operate time of 50 ms, it delivers consistent performance. The robust, modular construction makes the 7022OKT ideal for industrial control systems requiring sequenced off-delay operations and enhanced switching flexibility.
搜索关键词: 614729694
规格
常见问题
6-1472969-4 是否符合 RoHS 标准?
不,6-1472969-4 不符合 RoHS 标准。
6-1472969-4 的交货期是多少?
6-1472969-4 的标准交货期约为 35 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 35 周
English
中文 / 汉语
Deutsch
Español
Nederlands