描述
The 61436-1 is an open barrel ring tongue terminal designed for machine-applied terminations on 18-14 AWG wire (0.8-2.0 mm²). This brass terminal features a stud hole diameter of 0.177 inches (4.50 mm) and is constructed from brass material with a stock thickness of 0.025 inches (0.64 mm). The terminal dimensions are specified as W: 0.370 inches (9.40 mm), L: 0.772 inches (19.61 mm), E: 0.587 inches (14.91 mm), and C: 0.282 inches (7.16 mm). It is commonly used in electrical wiring applications requiring reliable, crimped connections with insulation support for medium-gauge conductors in automotive, industrial, and general electrical assemblies.
产品亮点:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
搜索关键词: 614361
规格
常见问题
61436-1 是否符合 RoHS 标准?
是的,61436-1 符合 RoHS 标准。
61436-1 的交货期是多少?
61436-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 7,000
可立即发货
库存数量的起订量: 7000
缺货数量的起订量: 7000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 7000
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands