描述
The 6-1337582-0 is an MCX vertical jack receptacle designed for surface mount applications in RF coaxial connector systems. This connector features a compact square footprint of 6.00 mm [0.236 in] with mounting pads spaced at 5.08 mm [0.200 in] typical, and includes four mounting holes of 0.91 mm [0.036 in] square. The connector is manufactured with tin plating and is housed in tape and reel packaging with 900 connectors per reel (16 mm carrier width, 12 mm carrier pitch), facilitating high-volume surface mount assembly. The MCX connector family is 30% smaller than traditional SMB connectors, offering greater packaging density and weight reduction while maintaining mechanical robustness with beryllium copper spring fingers rated for a minimum of 500 mating cycles. This product is ideal for emerging applications in GPS, automotive, and wireless communications where compact size and reliable RF performance are essential.
搜索关键词: 613375820
规格
常见问题
6-1337582-0 是否符合 RoHS 标准?
不,6-1337582-0 不符合 RoHS 标准。
6-1337582-0 的交货期是多少?
6-1337582-0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 280
可立即发货
您可以购买所有有库存数量的 280
仅库存批次: 280
库存数量的起订量: 6400
缺货数量的起订量: 6400
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 800
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands