描述
60991-1 is an uninsulated FASTON receptacle terminal designed for quick connect electrical connections in the 110 series. This terminal features a brass construction with a stock thickness of 0.012 inches (0.30 mm) and an overall length of 0.295 inches (7.49 mm). It accommodates wire ranges of 22-18 AWG and mates with 0.020 inch (0.51 mm) thick tabs. The terminal is UL listed and CSA certified for 22-18 AWG wire applications. Ideal for use in appliances, automotive, and industrial equipment where reliable quick disconnect connections are required.
产品亮点:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Board Mount = No
- Receptacle Style = Flag
- Non-Insulation Support
搜索关键词: 609911
规格
常见问题
60991-1 是否符合 RoHS 标准?
是的,60991-1 符合 RoHS 标准。
60991-1 的交货期是多少?
60991-1 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 202,920
发货 today, 输入设置值。
最小订购数量: 5000
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands