描述
The 608801-1 is a cable tie mount manufactured by TE Connectivity that provides a compact solution for bundling and organizing cables with secure screw fastening. This mount features dimensions of 9.65 mm length by 15.24 mm width (0.38 inch by 0.60 inch) and is designed without adhesive backing, requiring screw installation with a #6 x 1 screw hole for permanent mounting. The mount has a tensile strength rating of 222.50 N and can accommodate up to 2 cable ties, making it suitable for applications requiring reliable cable management in industrial, telecommunications, and electronic equipment assemblies. Its non-adhesive design ensures durability and reusability, providing a cost-effective solution for organized cable routing in demanding environments.
搜索关键词: 6088011
规格
常见问题
608801-1 是否符合 RoHS 标准?
是的,608801-1 符合 RoHS 标准。
608801-1 的交货期是多少?
608801-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 21,853
可立即发货
制造商库存: 11,000 可以发货 12/7/26
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 9 周 可以发货 1/25/27
English
中文 / 汉语
Deutsch
Español
Nederlands