描述
60799-2 is an insulation support splice terminal designed for joining 18-14 AWG (0.9-2.0 mm²) wires in machine-applied termination applications. The terminal features tin plated brass construction with dimensions of 0.208 inches (5.28 mm) width, 0.785 inches (19.94 mm) length, and 0.420 inches (10.67 mm) height. It accommodates insulation sizes ranging from 0.090 to 0.125 inches (2.29-3.18 mm) with a stock thickness of 0.016 inches (0.41 mm). This splice terminal is commonly used in electrical harnesses, automotive wiring, and industrial control systems where reliable wire-to-wire connections are required.
产品亮点:
- Receptacle
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
搜索关键词: 607992
规格
常见问题
60799-2 是否符合 RoHS 标准?
是的,60799-2 符合 RoHS 标准。
60799-2 的交货期是多少?
60799-2 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 67,000
可立即发货
制造商库存: 72,000 可以发货 12/7/26
最小订购数量: 5000
工厂交货期 15 周 可以发货 3/8/27
English
中文 / 汉语
Deutsch
Español
Nederlands