描述
60773-2 is a machine-applied open barrel ring tongue terminal designed for secure wire-to-stud connections. This terminal features tin plated brass construction for corrosion resistance and reliable conductivity, with insulation support for 18-14 AWG (0.8-2.0 mm²) wire sizes. The terminal accommodates insulation sizes of 0.130-0.180 inches (3.30-4.57 mm) and has a stock thickness of 0.016 inches (0.41 mm). With dimensions of W: 0.296 inches (7.52 mm), L: 0.750 inches (19.05 mm), E: 0.540 inches (13.72 mm), and C: 0.235 inches (5.97 mm), this terminal is suitable for various electrical connection applications in automotive, industrial, and appliance wiring.
产品亮点:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
搜索关键词: 607732
规格
常见问题
60773-2 是否符合 RoHS 标准?
是的,60773-2 符合 RoHS 标准。
60773-2 的交货期是多少?
60773-2 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 336,180
可立即发货
最小订购数量: 2500
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands