描述
The TE Connectivity / AMP Brand part 60660-1 is a high-quality SHUR PLUG 180 connector designed for use with 18-14 AWG wire. This connector features a TPBR (Tin Plated Brass Rod) construction, ensuring excellent conductivity and durability. It provides a secure and reliable connection for a variety of electrical applications. Whether you are working on a residential or commercial project, this SHUR PLUG 180 connector is a reliable choice that meets industry standards for performance and safety.
产品亮点:
- Pin
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
搜索关键词: 606601
规格
常见问题
60660-1 是否符合 RoHS 标准?
是的,60660-1 符合 RoHS 标准。
60660-1 的交货期是多少?
60660-1 的标准交货期约为 33 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
24,000
可以发货 2/3/27
已订购:
96,000
可以发货 3/24/27
最小订购数量: 5000
工厂交货期 33 周
English
中文 / 汉语
Deutsch
Español
Nederlands