描述
The TE Connectivity / AMP Brand part 60422-3 is a high-quality ring terminal designed for electrical connections. It is suitable for use with 22-20 AWG wires, ensuring a secure and reliable connection. The terminal features an NPBR coating, which provides excellent protection against corrosion and enhances its durability. This ring terminal is a cost-effective solution for various applications where a reliable and durable electrical connection is required.
产品亮点:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
搜索关键词: 604223
规格
常见问题
60422-3 是否符合 RoHS 标准?
是的,60422-3 符合 RoHS 标准。
60422-3 的交货期是多少?
60422-3 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 75,409
发货 today, 输入设置值。
已订购:
50,000
可以发货 1/1/27
最小订购数量: 2500
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands