help desk software
5-794629-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

5-794629-4

24P MICRO MNL ASSY,R/A,SMT,LF ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

5-794629-4 is a dual-row surface-mount header connector from TE Connectivity's Micro MATE-N-LOK 3mm connector system designed for wire-to-board connections. This header features a 3mm (0.118 inch) centerline spacing with support for 2-24 position configurations and includes vertical angle orientation capability. The connector supports crimp contacts rated for 22-18 AWG (0.3-0.9 mm²) wire with insulation diameters up to 2.79mm, and delivers a maximum current rating of 5 Amps per line at 250 Volts AC/DC. The header is compatible with SMT (surface-mount technology) assembly, includes metal hold-down options, and features retention bumps on the solder tail for improved mechanical stability. This connector is ideal for applications requiring compact, reliable interconnections in consumer electronics, industrial equipment, and automotive systems where space efficiency and high-density wiring are essential.

产品亮点:

  • Connector
  • Header
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin

搜索关键词: 57946294

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
5-794629-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
150
封装类型:
OTHER
类型:
Power
本体方向:
Right Angle
安装方式:
Surface Mount
公母类型:
HDR
触点数量:
24
端接方式:
Solder
最大电压额定值:
250 VAC
最大电流额定值:
5/Contact A
工作温度:
-40 to 105 °C

常见问题

5-794629-4 是否符合 RoHS 标准?

是的,5-794629-4 符合 RoHS 标准。

5-794629-4 的交货期是多少?

5-794629-4 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 300

可立即发货

库存数量的起订量: 150

缺货数量的起订量: 150

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 150

工厂交货期 16 周

价格 (USD)

数量
单价
150
$8.14
225
$6.45
300 +
$6.31