描述
The 5750071-1 is a receptacle assembly designed for miniature circular DIN connectors with 6 positions, right-angle mounting, and integrated front panel grounding capability. The housing is constructed from polyester material rated UL 94V-O in black, while the shield and contacts are fabricated from copper alloy. The contacts feature a multi-layer plating system consisting of 0.76 µm minimum gold plating for a length of 1.27 mm from the mating end, 3.05 µm minimum matte-tin on the opposite end over 1.27 µm minimum nickel, and 1.50–4.00 µm bright tin plating, all applied per MIL-G-45204, ML-T-10727, and QQ-N-290 specifications. The assembly features a mating face angle of 80° and is designed for PCB mounting with specific cavity positioning. This connector is commonly used in industrial control systems, instrumentation, and applications requiring reliable grounded circular DIN connections with compact form factors.
产品亮点:
- Connector
- Mini DIN Connector Configuration
- 6 Positions
- PCB Mount Angle = Right Angle
- Shielded
搜索关键词: 57500711
规格
常见问题
5750071-1 是否符合 RoHS 标准?
是的,5750071-1 符合 RoHS 标准。
5750071-1 的交货期是多少?
5750071-1 的标准交货期约为 44 周。有库存的数量由 Master Electronics 发货。
有存货: 74
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 278
工厂交货期 44 周
English
中文 / 汉语
Deutsch
Español
Nederlands