5745782-4
TE Connectivity / AMP Brand15 Position D-Sub Receptacle, Female Sockets Connector ...
描述
The 5745782-4 is a 15-position 2-row standard Right Angle Receptacle with gold-plated phosphor bronze contacts, 4-40 UNC threaded inserts and size-2 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications. UL94V-0 Rated black thermoplastic housing Applications Industrial
Product Highlights:
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57457824
规格
有存货: 742
Ships today, if you order in
已订购:
1,560
可以发货 7/1/26
Minimum Order Quantity: 10
工厂交货期 10 周
PRICE (USD)
产品指南
Product Changes
English
Chinese
Spanish