5-6610119-1
The 5-6610119-1 is a non-PoE, 1x2 gang, tab-up, 10/100 Base-T RJ45 MagJack connector with integrated green and yellow LEDs. ...
描述
The 5-6610119-1 is a 1x2 gang, tab-up RJ45 MagJack connector designed for 10/100 Base-T Ethernet applications. It features integrated magnetics with a 1:1 turns ratio, 100 Ohm impedance, and a minimum open circuit inductance of 350μH. This non-PoE connector provides an isolation voltage of 2250VDC and includes integrated green and yellow LEDs for status indication, which do not have internal resistors. Constructed with a UL 94V-0 rated thermoplastic housing, it operates reliably from 0°C to +70°C and is suitable for network interface cards and other Ethernet-enabled hardware.
搜索关键词: 566101191
规格
常见问题
5-6610119-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 5-6610119-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
5-6610119-1 是否符合 RoHS 标准?
是的,5-6610119-1 符合 RoHS 标准。
5-6610119-1 的交货期是多少?
5-6610119-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 106
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands