描述
55826-1 is a pre-insulated sealed butt splice connector designed for joining wires in the 12-10 AWG (2.62-6.64 mm²) range with CMA ratings of 5,180-13,100. It features a copper body with tin plating and polyolefin heat-shrinkable insulation that provides an environmentally sealed connection to prevent corrosion from fluids and vapors. The splice has a maximum length of 1.796 inches (45.62 mm) and accommodates wire insulation up to 0.240 inches (6.10 mm). UL 486 C recognized, this butt splice is ideal for automotive, marine, and industrial applications where moisture protection and reliable electrical connections are critical.
产品亮点:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = Pre-Insulated Sealed
搜索关键词: 558261
规格
常见问题
55826-1 是否符合 RoHS 标准?
是的,55826-1 符合 RoHS 标准。
55826-1 的交货期是多少?
55826-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
2,000
可以发货 1/1/27
库存数量的起订量: 10
缺货数量的起订量: 500
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands