5552633-4
Hardware Kit Standoff Stud Mount Metric ...
描述
5552633-4 is a hardware kit designed for stud mount applications featuring metric threading. The kit includes a standoff, hex nut, flat washer, and lockwasher, with 2 of each component per kit. The standoff is made of black zinc plated carbon steel, while the nut, flat washer, and lockwasher are zinc plated carbon steel. Key dimensions include DIM A of 4.9 mm [.193"], DIM B of 8.5 mm [.335"], DIM C of 4.7 mm [.185"], and DIM D of 16.51 mm [.650"]. The kit features M3.5 x 0.6H ISO metric threading and 4-40 UNC-2A thread specifications, making it suitable for secure mounting in electronic and mechanical assemblies.
搜索关键词: 55526334
规格
常见问题
5552633-4 是否已停产?
是的,Te Connectivity / Amp Brand 的 5552633-4 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
5552633-4 是否符合 RoHS 标准?
是的,5552633-4 符合 RoHS 标准。
5552633-4 的交货期是多少?
5552633-4 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 282
可立即发货
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands