描述
The 5-509842-3 is an inkjet wire guide with a 1.0 mm diameter specification, manufactured by TE Connectivity. This component is designed to provide precise wire routing and guidance in inkjet printing applications, ensuring accurate positioning and alignment of wire elements within the system. The product is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F < 900 ppm) and no restricted substances above threshold. The wire guide is suitable for use in precision inkjet printing equipment where reliable wire positioning and durability are essential for consistent print quality and system performance.
搜索关键词: 55098423
规格
常见问题
5-509842-3 是否符合 RoHS 标准?
是的,5-509842-3 符合 RoHS 标准。
5-509842-3 的交货期是多少?
5-509842-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 3
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands