描述
5-456134-4 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions that maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling must withstand high shear loads and moderate shock during the plastic deformation and extrusion process of the terminal barrel. This component is essential for maintaining production quality metrics such as pull test values, crimp symmetry, and throughput in high-volume wire termination manufacturing operations.
搜索关键词: 54561344
规格
常见问题
5-456134-4 是否符合 RoHS 标准?
不,5-456134-4 不符合 RoHS 标准。
5-456134-4 的交货期是多少?
5-456134-4 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
制造商库存: 4 可以发货 11/30/26
工厂交货期 6 周 可以发货 12/28/26
English
中文 / 汉语
Deutsch
Español
Nederlands