539663-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

539663-2

MATRIZE MICRO T.EDS ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 539663-2 is a crimp tooling component designed for wire barrel termination in electrical connector assembly processes. The tooling is engineered to maintain precise crimp height (CH) and crimp width (CW) dimensions to achieve a target area index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components (wire crimper and anvil) are manufactured from materials selected to withstand high loads, moderate shock, and the shear loading generated during the plastic deformation and extrusion of the terminal barrel. This crimp tooling is used in production termination processes where dimensional control is critical to minimize flash generation, maintain consistent pull test values, and achieve high throughput in connector assembly operations.

搜索关键词: 5396632

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
539663-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8205595560
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Box
类别:
Connector
生命周期:
已停产并替换

常见问题

539663-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 539663-2 已停产(生命周期结束时间:七月 2020)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 539663-2?

539663-2 的推荐替代产品是 TE Connectivity / AMP Brand 的 2063409-1,可从 Master Electronics 购买。

539663-2 是否符合 RoHS 标准?

是的,539663-2 符合 RoHS 标准。

539663-2 的交货期是多少?

539663-2 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购

工具/3D模型

产品指南