描述
53885-1 is a surface mounting adapter designed for use with AMP Power Lock Series II connectors. The adapter is manufactured from blue polycarbonate material, providing impact resistance and durability for industrial applications. It is part of the hermaphroditic modular connector system that supports high current applications up to 31 or 53 amperes depending on configuration. The adapter enables surface mounting configurations for Series II connectors, which accept wire sizes ranging from 10-6 AWG (6-15 mm²). This component is ideal for high current industrial and commercial applications requiring reliable surface-mounted connector assemblies.
产品亮点:
- Mounting Adapter
- Housing Color = Blue
- Product Series = Series II
搜索关键词: 538851
规格
常见问题
53885-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 53885-1 已停产(生命周期结束时间:一月 2027)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
53885-1 是否符合 RoHS 标准?
是的,53885-1 符合 RoHS 标准。
53885-1 的交货期是多少?
53885-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 664
可立即发货
库存数量的起订量: 20
缺货数量的起订量: 20
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands