53244-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

53244-2

Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 16-14 AWG - 2 mm² - M4 - #8. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 53244-2 is PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 14AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications.

产品亮点:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 532442

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
53244-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
5000
封装类型:
REEL
颜色:
Blue

常见问题

53244-2 是否符合 RoHS 标准?

是的,53244-2 符合 RoHS 标准。

53244-2 的交货期是多少?

53244-2 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 18,200

可立即发货

最小订购数量: 1000

工厂交货期 14 周

价格 (USD)

数量
单价
1,000
$0.2512
2,500
$0.2463
5,000
$0.2439
10,000
$0.2433
15,000
$0.2371
25,000
$0.2327
50,000 +
$0.2277