52772-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

52772-1

TERMINAL,BUDG SPR SPD 12-10 ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

52772-1 is a long spring spade terminal designed for secure electrical connections to 1/4 inch studs. This terminal features a phosphor bronze construction per ASTM B-103 with tin plating (0.00254 mm minimum per ASTM B545) for corrosion resistance and reliable conductivity. It accommodates 12-10 AWG stranded wire with a circular mil area of 2.62-6.64 mm² and has a maximum recommended operating temperature of 170°C. The terminal is UL Listed (File E13288) and features serrations for improved grip. Common applications include automotive, industrial, and electrical equipment where dependable stud-mounted connections are required.

产品亮点:

  • Terminal Shape = Spring Spade, Long
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 527721

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
52772-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

52772-1 是否符合 RoHS 标准?

是的,52772-1 符合 RoHS 标准。

52772-1 的交货期是多少?

52772-1 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 30,500

可立即发货

最小订购数量: 400

工厂交货期 25 周

价格 (USD)

数量
单价
400
$0.4908
500
$0.4415
1,000
$0.4161
2,500
$0.3861
5,000
$0.3722
7,500
$0.3713
10,000
$0.3542
15,000 +
$0.3533